+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEF-1-3

Filter: anti-interference; industrial; 230VAC; 2.7mH; 3A; IP20


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
NEF-1-3
TME Symbol:
NEF-1-3

Specification

Manufacturer
PHOENIX CONTACT
Type of filter
anti-interference
Kind of filter
industrial
Operating voltage
230V AC
Inductance of individual winding
2.7mH
Mounting
for DIN rail mounting
Max. operating current
3A
Filter features
higher harmonics suppression
Width
24.25mm
Height
85.5mm
IP rating
IP20
Common mode suppression (1MHz)
55dB
Differential mode suppression (1MHz)
35dB
Manufacturer series
NEF
Operating temperature
-25...85°C
Gross weight88.49 g
Certificates
See other products in this category: Suppression filters - others PHOENIX CONTACT,
See other products from this series.:
*
NEF-1-3
0 in TME stock
Net price for quantities from 1 pcs - 114.27 USDGross price for quantities from 1 pcs - 114.27 USD
Net price for quantities from 3 pcs - 101.58 USDGross price for quantities from 3 pcs - 101.58 USD
Net price for quantities from 5 pcs - 92.72 USDGross price for quantities from 5 pcs - 92.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.