+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-102

Pliers; straight,elongated; 130mm


Manufacturer: NEO TOOLS

Manufacturer part number:
01-102
TME Symbol:
NEO-01-102

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
elongated, straight
Pliers length
130mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • return spring
Gross weight87.7 g
EAN code5907558401684

WATCH VIDEO

See other products in this category: Universal Pliers NEO TOOLS,
*
01-102
0 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Net price for quantities from 6 pcs - 5.66 USDGross price for quantities from 6 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs