+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-293

Tools set: pliers; for gripping and cutting,curved,straight


Manufacturer: NEO TOOLS

Manufacturer part number:
01-293
TME Symbol:
NEO-01-293

Specification

Manufacturer
NEO TOOLS
Type of tools set
pliers
Kind of pliers
curved, for gripping and cutting, straight
Tool material
chrome - vanadium steel
Version
with joint
Pliers length
330mm
Oblique pliers/knives features
  • double joint
  • ergonomic handle
Gross weight1.141 kg
EAN code5906692018819
See other products in this category: Special Pliers NEO TOOLS,
*
01-293
0 in TME stock
Net price for quantities from 1 set - 31.53 USDGross price for quantities from 1 set - 31.53 USD
Net price for quantities from 5 set - 29.24 USDGross price for quantities from 5 set - 29.24 USD
Net price for quantities from 16 set - 28.19 USDGross price for quantities from 16 set - 28.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.