+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-548

Tool: for crimping; insulated solder sleeves; 0.1÷16mm2


Manufacturer: NEO TOOLS

Manufacturer part number:
01-548
TME Symbol:
NEO-01-548

Specification

Manufacturer
NEO TOOLS
Type of tool
for crimping
Wire cross-section
0.1...16mm2
Die shape
hexagon
Length
205mm
Tool material
steel
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • ergonomic, anti-slip pads made of two-component plastic on the handles
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
Gross weight591.9 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals NEO TOOLS,
*
01-548
49 in TME stock
Net price for quantities from 1 pcs - 52.07 USDGross price for quantities from 1 pcs - 52.07 USD
Net price for quantities from 3 pcs - 46.69 USDGross price for quantities from 3 pcs - 46.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs