+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-439

Pipe bender; 6mm,8mm,10mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-439
TME Symbol:
NEO-02-439

Specification

Manufacturer
NEO TOOLS
Type of tool
pipe bender
Diameter
6mm, 8mm, 10mm
Gross weight432.2 g
EAN code5907558464665

WATCH VIDEO

See other products in this category: Pipe Benders NEO TOOLS,
*
02-439
5 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 4 pcs - 7.80 USDGross price for quantities from 4 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.