+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-023

Wrench: adjustable; Jaw capacity: 28mm; Overall len: 155mm

Manufacturer: NEO TOOLS

Manufacturer part number:
03-023
TME Symbol:
NEO-03-023

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
28mm
Overall length
155mm
Key features
anti-slip grip
Material
Chrom-vanadium steel
Gross weight138.61 g
EAN code5907558426052

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-023
4 in TME stock
Net price for quantities from 1 pcs - 15.73 USDGross price for quantities from 1 pcs - 15.73 USD
Net price for quantities from 6 pcs - 14.10 USDGross price for quantities from 6 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.