+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-029

Wrench: adjustable; Jaw capacity: 32mm; Overall len: 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
03-029
TME Symbol:
NEO-03-029

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
32mm
Overall length
250mm
Conform to the norm
DIN 3117
Material
Chrom-vanadium steel
Gross weight494.6 g
EAN code5907558426113

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-029
1 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 6 pcs - 13.27 USDGross price for quantities from 6 pcs - 13.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.