+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-002

Screwdriver: standard; slot; SL 6.5; 125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-002
TME Symbol:
NEO-04-002

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6.5
Blade length
125mm
Screwdriver features
black finished blade tip
Material
S2 steel
Gross weight106 g
EAN code5907558411645

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-002
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 4 pcs - 2.39 USDGross price for quantities from 4 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.