+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-007

Screwdriver: standard; Phillips; PH2; 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-007
TME Symbol:
NEO-04-007

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
150mm
Screwdriver features
black finished blade tip
Material
S2 steel
Gross weight108.25 g
EAN code5907558411713

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-007
4 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 4 pcs - 2.17 USDGross price for quantities from 4 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.