+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-019

Screwdriver: for impact; slot; Size: SL 6.5; 125mm; S2 steel


Manufacturer: NEO TOOLS

Manufacturer part number:
04-019
TME Symbol:
NEO-04-019

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 6.5
Blade length
125mm
Material
S2 steel
Gross weight165 g
EAN code5907558403251

WATCH VIDEO

See other products in this category: Impact Screwdrivers NEO TOOLS,
*
04-019
0 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 4 pcs - 4.13 USDGross price for quantities from 4 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.