+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-022

Screwdriver: standard; Phillips; PH1; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-022
TME Symbol:
NEO-04-022

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
100mm
Material
S2 steel
Gross weight73 g
EAN code5907558401813

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-022
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 4 pcs - 2.15 USDGross price for quantities from 4 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.