+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-025

Screwdriver: standard; Phillips; PH2; 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-025
TME Symbol:
NEO-04-025

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
200mm
Material
S2 steel
Gross weight122 g
EAN code5907558401844

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-025
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 4 pcs - 2.73 USDGross price for quantities from 4 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.