+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-026

Screwdriver: standard; Phillips; PH3; 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-026
TME Symbol:
NEO-04-026

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Blade length
150mm
Material
S2 steel
Gross weight157.6 g
EAN code5907558401851

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-026
13 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 6 pcs - 3.10 USDGross price for quantities from 6 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs