+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-028

Screwdriver: for impact; Phillips; Size: PH2; 100mm; S2 steel

Manufacturer: NEO TOOLS

Manufacturer part number:
04-028
TME Symbol:
NEO-04-028

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Material
S2 steel
Gross weight145 g
EAN code5907558403282

WATCH VIDEO

See other products in this category: Impact Screwdrivers NEO TOOLS,
*
04-028
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 4 pcs - 3.29 USDGross price for quantities from 4 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.