+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-036

Screwdriver: standard; Pozidriv®; PZ3; 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-036
TME Symbol:
NEO-04-036

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ3
Blade length
150mm
Material
S2 steel
Gross weight158.49 g
EAN code5907558401912

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-036
10 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 6 pcs - 3.30 USDGross price for quantities from 6 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs