+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-037

Screwdriver: awl; round; 6mm; Blade length: 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-037
TME Symbol:
NEO-04-037

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
awl
Kind of bit
round
Bit size
6mm
Blade length
100mm
Gross weight95.9 g
EAN code5907558435917

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-037
9 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 4 pcs - 1.74 USDGross price for quantities from 4 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.