+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-072

Screwdriver: insulated; Phillips; PH1; Blade length: 80mm; 1kVAC


Manufacturer: NEO TOOLS

Manufacturer part number:
04-072
TME Symbol:
NEO-04-072

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
190mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
ergonomic bicomponent antislip handle
Operating voltage
1kV AC
Gross weight64.3 g
EAN code5907558402087

WATCH VIDEO

See other products in this category: Insulated Screwdrivers NEO TOOLS,
*
04-072
7 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.33 USDGross price for quantities from 3 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.