+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-114

Screwdriver: precision; slot; SL 3; 50mm; S2 steel


Manufacturer: NEO TOOLS

Manufacturer part number:
04-114
TME Symbol:
NEO-04-114

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
50mm
Material
S2 steel
Gross weight28.6 g
EAN code5907558435535

WATCH VIDEO

See other products in this category: Precision Screwdrivers NEO TOOLS,
*
04-114
25 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 4 pcs - 1.31 USDGross price for quantities from 4 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.