+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-143

Screwdriver: insulated-set; insulated,slim; 1kVAC; 9pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
04-143
TME Symbol:
NEO-04-143

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH0, PH1, PH2, PH3, SL 3, SL 4, SL 5.5, SL 6.5, SL 8
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
9pcs.
Gross weight858.5 g
EAN code5907558433357

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-143
18 in TME stock
Net price for quantities from 1 set - 30.33 USDGross price for quantities from 1 set - 30.33 USD
Net price for quantities from 3 set - 27.19 USDGross price for quantities from 3 set - 27.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.