+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-144

Screwdriver: insulated-set; insulated,slim; Phillips,slot; 1kVAC


Manufacturer: NEO TOOLS

Manufacturer part number:
04-144
TME Symbol:
NEO-04-144

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 3x0.5mm, 5.5x1mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
black finished blade tip
Max. operating voltage
1kV AC
Quantity in set/package
4pcs.
Gross weight314.8 g
EAN code5907558495393

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-144
5 in TME stock
Net price for quantities from 1 set - 13.33 USDGross price for quantities from 1 set - 13.33 USD
Net price for quantities from 6 set - 12.50 USDGross price for quantities from 6 set - 12.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.