+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-174

Screwdriver: standard; slot; SL 5.5; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-174
TME Symbol:
NEO-04-174

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 5.5
Blade length
100mm
Gross weight63 g
EAN code5907558440416

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-174
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 4 pcs - 0.94 USDGross price for quantities from 4 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.