+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-175

Screwdriver: standard; slot; SL 6.5; 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-175
TME Symbol:
NEO-04-175

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6.5
Blade length
150mm
Gross weight95.4 g
EAN code5907558440423

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-175
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 4 pcs - 1.18 USDGross price for quantities from 4 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.