+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-178

Screwdriver: standard; Phillips; PH1; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-178
TME Symbol:
NEO-04-178

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
100mm
Gross weight63.08 g
EAN code5907558440454

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-178
134 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 4 pcs - 0.96 USDGross price for quantities from 4 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs