+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-183

Screwdriver: standard; Pozidriv®; PZ1; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-183
TME Symbol:
NEO-04-183

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
100mm
Gross weight64 g
EAN code5907558440508

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-183
11 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 4 pcs - 1.35 USDGross price for quantities from 4 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.