+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-194

Screwdriver: universal-set; Phillips,slot; 8pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
04-194
TME Symbol:
NEO-04-194

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 2, SL 2.4, SL 6.5
Blade material
chrome vanadium steel
Quantity in set/package
8pcs.
Screwdriver features
  • black finished blade tip
  • ergonomic bicomponent antislip handle
Kit contents
  • precision screwdrivers
  • screwdrivers
Gross weight351.6 g
EAN code5907558442687

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-194
6 in TME stock
Net price for quantities from 1 set - 7.63 USDGross price for quantities from 1 set - 7.63 USD
Net price for quantities from 6 set - 6.84 USDGross price for quantities from 6 set - 6.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.