+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-201

Screwdriver: standard; double-sided; Phillips,slot; PH2,SL 6


Manufacturer: NEO TOOLS

Manufacturer part number:
04-201
TME Symbol:
NEO-04-201

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of screwdriver
double-sided
Kind of bit
Phillips, slot
Bit size
PH2, SL 6
Blade length
38mm
Gross weight64.04 g
EAN code5907558402230

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-201
3 in TME stock
Net price for quantities from 1 set - 3.93 USDGross price for quantities from 1 set - 3.93 USD
Net price for quantities from 4 set - 3.52 USDGross price for quantities from 4 set - 3.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.