+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-214

Screwdriver: universal-set; Phillips,slot; PH1,PH2,SL 4,SL 5.5


Manufacturer: NEO TOOLS

Manufacturer part number:
04-214
TME Symbol:
NEO-04-214

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 4, SL 5.5
Quantity in set/package
4pcs.
Kit contents
mounting holder
Overall length
250mm
Screwdriver features
  • black finished blade tip
  • ergonomic bicomponent antislip handle
  • magnetic
Gross weight468.1 g
EAN code5907558435627

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-214
7 in TME stock
Net price for quantities from 1 set - 15.89 USDGross price for quantities from 1 set - 15.89 USD
Net price for quantities from 6 set - 14.25 USDGross price for quantities from 6 set - 14.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.