+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-231

Hook set; 150mm; 4pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
04-231
TME Symbol:
NEO-04-231

Specification

Manufacturer
NEO TOOLS
Type of tool
hook set
Length
0.15m
Quantity in set/package
4pcs.
Gross weight178.8 g
EAN code5907558483901

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
04-231
18 in TME stock
Net price for quantities from 1 set - 8.48 USDGross price for quantities from 1 set - 8.48 USD
Net price for quantities from 6 set - 7.61 USDGross price for quantities from 6 set - 7.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.