+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-250

Screwdriver: for impact-set; Phillips,slot; impact; 1/2"; 11pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
04-250
TME Symbol:
NEO-04-250

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
for impact - set
Kind of bit
Phillips, slot
Version
impact
Holder socket size - inch
1/2"
Quantity in set/package
11pcs.
Kit contents
  • holder
  • screwdriver bits
Gross weight1.177 kg
EAN code5907558410082

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-250
0 in TME stock
Net price for quantities from 1 set - 39.91 USDGross price for quantities from 1 set - 39.91 USD
Net price for quantities from 4 set - 35.79 USDGross price for quantities from 4 set - 35.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.