+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-613

Impact wrench; battery; 2500rpm; max.350Nm; 18VDC; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
04-613
TME Symbol:
NEO-04-613

Specification

Manufacturer
NEO TOOLS
Type of power tool
impact wrench
Kind of tool
battery
Rotational rate/speed
2500rpm
Torque
max. 350Nm
Length
0.13m
Holder socket size - inch
1/2"
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • 3 gears
  • belt fixing
Battery/ rechargeable battery
  • none
Gross weight1.2138 kg
Certificates
EAN code5907558465617

WATCH VIDEO

See other products in this category: Cordless Power Tools NEO TOOLS,
*
04-613
1 in TME stock
Net price for quantities from 1 pcs - 65.49 USDGross price for quantities from 1 pcs - 65.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.