+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-617

Battery riveter; battery; 2.4x6.4mm; 18VDC; Kind: brushless; 12kN


Manufacturer: NEO TOOLS

Manufacturer part number:
04-617
TME Symbol:
NEO-04-617

Specification

Manufacturer
NEO TOOLS
Type of power tool
battery riveter
Kind of tool
battery
Tools application
for aluminium snap rivets with diameter head 2,4-6,4mm
Size
2.4x6.4mm
Kind of motor
brushless
Force
12kN
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • belt fixing
  • pin container
Battery/ rechargeable battery
  • none
Gross weight2.1021 kg
Certificates
EAN code5907558496000

WATCH VIDEO

See other products in this category: Cordless Power Tools NEO TOOLS,
*
04-617
1 in TME stock
Net price for quantities from 1 pcs - 238.21 USDGross price for quantities from 1 pcs - 238.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.