+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-620

Battery compressor; battery; 18VDC; max.8bar; 14l/min; 3.8l


Manufacturer: NEO TOOLS

Manufacturer part number:
04-620
TME Symbol:
NEO-04-620

Specification

Manufacturer
NEO TOOLS
Type of power tool
battery compressor
Kind of tool
battery
Operating pressure
max. 8bar
Air flow
14l/min
Capacity
3.8l
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight6.78 kg
Certificates
EAN code5907558495980

WATCH VIDEO

See other products in this category: Cordless Power Tools NEO TOOLS,
*
04-620
0 in TME stock
Net price for quantities from 1 pcs - 160.70 USDGross price for quantities from 1 pcs - 160.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.