+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-622

Welder; battery; for pipes; 300W; 18VDC; 230÷340°C


Manufacturer: NEO TOOLS

Manufacturer part number:
04-622
TME Symbol:
NEO-04-622

Specification

Manufacturer
NEO TOOLS
Type of power tool
welder
Kind of tool
battery
Tools application
for pipes
Power
300W
Operating temperature
230...340°C
Tools features
legible front panel with LCD display
Kit contents
3 sleeves (20; 25; 32mm)
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.4354 kg
Certificates
EAN code5907558477573

WATCH VIDEO

See other products in this category: Cordless Power Tools NEO TOOLS,
*
04-622
1 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.