+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-700

Polisher; electric; 710W; 230VAC; Features: ergonomic handle


Manufacturer: NEO TOOLS

Manufacturer part number:
04-700
TME Symbol:
NEO-04-700

Specification

Manufacturer
NEO TOOLS
Type of power tool
polisher
Kind of tool
electric
Power
710W
Tools features
ergonomic handle
Rotational rate/speed
2000...4600rpm
Saw diameter
125mm
Holder socket size - inch
5/16"
Supply voltage
  • 230V AC
Kit contents
  • carrying case
  • holder
  • polishing disk
Gross weight3.5684 kg
Certificates
EAN code5907558467994

WATCH VIDEO

See other products in this category: Electric Power Tools NEO TOOLS,
*
04-700
1 in TME stock
Net price for quantities from 1 pcs - 84.98 USDGross price for quantities from 1 pcs - 84.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.