+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-716

Angle grinder; electric; 1000W; 230VAC; 3000÷12000rpm; 125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-716
TME Symbol:
NEO-04-716

Specification

Manufacturer
NEO TOOLS
Type of power tool
angle grinder
Kind of tool
electric
Power
1kW
Length
290mm
Rotational rate/speed
3000...12000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Kit contents
  • key x1
  • nut
  • protection
Gross weight2.8528 kg
Certificates
EAN code5907558465303

WATCH VIDEO

See other products in this category: Electric Power Tools NEO TOOLS,
*
04-716
0 in TME stock
Net price for quantities from 1 pcs - 58.64 USDGross price for quantities from 1 pcs - 58.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.