+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-074

Screwdriver: screwdriver handle; 1/4"; screwdriver bits


Manufacturer: NEO TOOLS

Manufacturer part number:
06-074
TME Symbol:
NEO-06-074

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
screwdriver handle
Holder socket size - inch
1/4"
Tools application
screwdriver bits
Kit contents
screwdriver handle
Gross weight102 g
EAN code5907558483895

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
06-074
10 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 4 pcs - 3.92 USDGross price for quantities from 4 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.