+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-111-1

Screwdriver: precision-set; steel; plastic box; 45pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
06-111-1
TME Symbol:
NEO-06-111-1

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
precision - set
Kind of bit
6-angles socket, Phillips, Pozidriv®, slot, Torx®
Material
steel
Kind of package
plastic box
Quantity in set/package
45pcs.
Kit contents
  • 1/4' bits
  • 6-angles sockets
  • screwdriving grip
Gross weight323.96 g
EAN code5907558479690

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
06-111-1
13 in TME stock
Net price for quantities from 1 set - 18.12 USDGross price for quantities from 1 set - 18.12 USD
Net price for quantities from 6 set - 16.25 USDGross price for quantities from 6 set - 16.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.