+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-063

Wrench: combination spanner; rattle; 8mm; L: 140mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-063
TME Symbol:
NEO-09-063

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Length
140mm
Material
Chrom-vanadium steel
Gross weight47.78 g
EAN code5907558424157

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-063
4 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.