+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-149

Wrench: ring half-open; double-sided; 13mm,14mm; L: 170mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-149
TME Symbol:
NEO-09-149

Specification

Manufacturer
NEO TOOLS
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
170mm
Material
Chrom-vanadium steel
Spanner size
  • 13mm
  • 14mm
Gross weight106.98 g
EAN code5907558404784

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-149
3 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.