+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-609

Tools set: screw extractor; 2mm,3mm,4mm,6.5mm,7.5mm; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
09-609
TME Symbol:
NEO-09-609

Specification

Manufacturer
NEO TOOLS
Type of tools set
screw extractor
Size
2mm, 3mm, 4mm, 6.5mm, 7.5mm
Quantity in set/package
10pcs.
Gross weight470.95 g
EAN code5907558416503

WATCH VIDEO

See other products in this category: Screw Extractors NEO TOOLS,
*
09-609
10 in TME stock
Net price for quantities from 1 set - 23.09 USDGross price for quantities from 1 set - 23.09 USD
Net price for quantities from 3 set - 20.71 USDGross price for quantities from 3 set - 20.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.