+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-657

Wrench: combination spanner; double-sided; 13mm; L: 170mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-657
TME Symbol:
NEO-09-657

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Length
170mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight70.2 g
EAN code5907558467550

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-657
149 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 4 pcs - 1.52 USDGross price for quantities from 4 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcs