+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-851

Wrench: flat-set; Chrom-vanadium steel; double-sided; 8pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
09-851
TME Symbol:
NEO-09-851

Specification

Manufacturer
NEO TOOLS
Type of wrench
flat - set
Material
Chrom-vanadium steel
Version
double-sided
Quantity in set/package
8pcs.
Kit contents
case
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight905.84 g
EAN code5907558411546

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-851
0 in TME stock
Net price for quantities from 1 set - 25.20 USDGross price for quantities from 1 set - 25.20 USD
Net price for quantities from 3 set - 22.59 USDGross price for quantities from 3 set - 22.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.