+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-860

Wrench: flat-set; carbon steel; thin,double-sided; 8pcs; Kit: case


Manufacturer: NEO TOOLS

Manufacturer part number:
09-860
TME Symbol:
NEO-09-860

Specification

Manufacturer
NEO TOOLS
Type of wrench
flat - set
Material
carbon steel
Version
double-sided, thin
Quantity in set/package
8pcs.
Kit contents
case
Thickness
3mm
Spanner size
  • 5.5mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 21mm
  • 24mm
  • 27mm
Gross weight512.52 g
EAN code5907558458916

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-860
2 in TME stock
Net price for quantities from 1 set - 30.33 USDGross price for quantities from 1 set - 30.33 USD
Net price for quantities from 4 set - 27.19 USDGross price for quantities from 4 set - 27.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.