+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | socket - set | |
Kind of wrench | 6-angles, impact | |
Socket size | HEX 27mm, HEX 30mm, HEX 32mm, HEX 35mm, HEX 36mm, HEX 38mm, HEX 41mm, HEX 42mm, HEX 50mm | |
Kind of package | metal container | |
Material | Chrom-molybdenum steel | |
Holder socket size - inch | 1" | |
Quantity in set/package | 9pcs. |