+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-614

Staples; Width: 12.8mm; L: 14mm; steel; 4000pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
14-614
TME Symbol:
NEO-14-614

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
staples
Width
12.8mm
Length
14mm
Material
steel
Quantity in set/package
4000pcs.
Related items
NEO-14-572
Gross weight603 g
EAN code5907558453768

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
14-614
0 in TME stock
Net price for quantities from 1 pcg - 3.62 USDGross price for quantities from 1 pcg - 3.62 USD
Net price for quantities from 4 pcg - 3.25 USDGross price for quantities from 4 pcg - 3.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.