+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-986

Trash bags; Thick: 0.07mm; black; 120l; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
15-986
TME Symbol:
NEO-15-986

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
trash bags
Thickness
70µm
Colour
black
Capacity
120l
Quantity in set/package
10pcs.
Gross weight992 g
EAN code5906692022298
See other products in this category: Packing NEO TOOLS,
*
15-986
0 in TME stock
Net price for quantities from 1 pcg - 3.76 USDGross price for quantities from 1 pcg - 3.76 USD
Net price for quantities from 6 pcg - 3.54 USDGross price for quantities from 6 pcg - 3.54 USD
Net price for quantities from 12 pcg - 3.39 USDGross price for quantities from 12 pcg - 3.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.