+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-987

Trash bags; Thick: 0.1mm; black; 120l; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
15-987
TME Symbol:
NEO-15-987

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
trash bags
Thickness
0.1mm
Colour
black
Capacity
120l
Quantity in set/package
10pcs.
Gross weight1.433 kg
EAN code5906692022274
See other products in this category: Packing NEO TOOLS,
*
15-987
0 in TME stock
Net price for quantities from 1 pcg - 5.27 USDGross price for quantities from 1 pcg - 5.27 USD
Net price for quantities from 4 pcg - 4.92 USDGross price for quantities from 4 pcg - 4.92 USD
Net price for quantities from 9 pcg - 4.74 USDGross price for quantities from 9 pcg - 4.74 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.