+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-989

Trash bags; Thick: 0.06mm; black; 240l; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
15-989
TME Symbol:
NEO-15-989

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
trash bags
Thickness
60µm
Colour
black
Capacity
240l
Quantity in set/package
10pcs.
Gross weight1.968 kg
EAN code5906692022311
See other products in this category: Packing NEO TOOLS,
*
15-989
0 in TME stock
Net price for quantities from 1 pcg - 7.79 USDGross price for quantities from 1 pcg - 7.79 USD
Net price for quantities from 4 pcg - 7.27 USDGross price for quantities from 4 pcg - 7.27 USD
Net price for quantities from 8 pcg - 7.00 USDGross price for quantities from 8 pcg - 7.00 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.