+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-991

Trash bags; green; with tape; 120l; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
15-991
TME Symbol:
NEO-15-991

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
trash bags
Colour
green
Version
with tape
Capacity
120l
Quantity in set/package
10pcs.
Gross weight605 g
EAN code5906692015924

WATCH VIDEO

See other products in this category: Packing NEO TOOLS,
*
15-991
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 4 pcs - 2.39 USDGross price for quantities from 4 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.