+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16-512

Staples; Width: 11.3mm; L: 12mm; 1000pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
16-512
TME Symbol:
NEO-16-512

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
staples
Width
11.3mm
Length
12mm
Quantity in set/package
1000pcs.
Gross weight83 g
EAN code5907558401523

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
16-512
0 in TME stock
Net price for quantities from 1 pcg - 1.09 USDGross price for quantities from 1 pcg - 1.09 USD
Net price for quantities from 4 pcg - 0.98 USDGross price for quantities from 4 pcg - 0.98 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.